Reference Only

1680924

Obsolete
Sensor Hardware & Accessories SACB-8/16-5. 0PUR 120V

Manufacturer:

Mfr Part:
1680924

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategorySensor Hardware & Accessories
ProductEnclosures
For Use WithM12 Connector
Product TypeSensor Hardware
SubcategorySensors
TradenamePLUSCON Field

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536698000
TARIC8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?