Reference Only

1680869

Circular Metric Connectors SACB-4Q/6P-L-SC NPN.

Manufacturer:

Mfr Part:
1680869

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryCircular Metric Connectors
Product TypeCircular Metric Connectors
Number of Contacts4 Contact
Termination StyleSpring Cage
IP RatingIP65
SeriesM12 A-code
Contact PlatingCopper
Shell StyleSocket
ShieldingUnshielded
SubcategoryCircular Connectors
TradenamePLUSCON Field
Part # AliasesSACB-6Q/4P-L-SC_NPN SACB6Q4PLSCNPN

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$108.10$108.10
$99.42$994.20
Need more?
Contact Us