Reference Only

1680393

Circular Metric Connectors SACB-D PG 13.5 (9.0-13.0) RD.

Manufacturer:

Mfr Part:
1680393

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryCircular Metric Connectors
Product TypeCircular Metric Connectors
ProductAccessories
TypeSeal, Red
SeriesM12 A-code
Accessory TypeSeal, Red
Description/FunctionRubber seal for PG 13.5 screw connection
SubcategoryCircular Connectors
TradenamePLUSCON Field
Part # AliasesSACB-D_PG_13,5_(9,0-13,0)_RD SACBDPG13590130RD

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS4016935050
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.77$17.70
$1.57$31.40
$1.55$77.50
Need more?
Contact Us