Reference Only

1677911

Heavy Duty Power Connectors HC-B 16 -SMLD-8 4/O2PG21.

Manufacturer:

Mfr Part:
1677911

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryHeavy Duty Power Connectors
SeriesHC-SMLD
ProductConnectors
Accessory TypeBox Mounting Base
BoardlocksSingle Locking
Housing / Hood SizeB16
Housing MaterialAluminum
TradenameHEAVYCON
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors
Part # AliasesHC-B_16-SMLD-84/O2PG21 HCB16SMLD84O2PG21

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$50.06$50.06
$46.04$460.40
Need more?
Contact Us