Reference Only

1677047

Obsolete
Heavy Duty Power Connectors HC-A 16-EBUS-32

Manufacturer:

Mfr Part:
1677047

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryHeavy Duty Power Connectors
SeriesHeavycon
ProductConnectors
Accessory TypeContact Insert
Current Rating16 A
Number of Positions16
Termination StyleScrew
Voltage Rating250 V
Housing / Hood SizeA16
Contact PlatingSilver
Contact MaterialCopper
Wire Gauge Min20 AWG
Wire Gauge Max14 AWG
Maximum Operating Temperature+ 125 C
TradenameHEAVYCON
Contact GenderFemale
Housing GenderFemale
Minimum Operating Temperature- 40 C
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors
Part # AliasesHC-A_16-EBUS-32 HCA16EBUS32

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?