Reference Only

1672261

New Product
Heavy Duty Power Connectors HC-STA-D07-BWSCF-M32-EL-AL.

Manufacturer:

Mfr Part:
1672261

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryHeavy Duty Power Connectors
ProductHoods
Accessory TypeHousing
BoardlocksLatch
Termination StyleScrew
Housing / Hood SizeD7
Housing MaterialAluminum
IP RatingIP66, IP67
Maximum Operating Temperature+ 125 C
Flammability RatingUL94 V-0
For Use WithHC-A03, A04, D07, D08, Q02, Q03, Q04, Q05 Contact Inserts
Minimum Operating Temperature- 40 C
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$23.97$23.97
Need more?