Reference Only
1670293
End of Life
Circular Metric Connectors Q 1.5/2FL/11-11KU- ESA
Datasheet
1670293 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Number of Contacts | 2 Contact | |
| Termination Style | IDC | |
| Current Rating | 17.5 A | |
| Voltage Rating | 250 VAC, 250 VDC | |
| IP Rating | IP65 | |
| Product | Connectors | |
| Type | Straight | |
| Series | Q | |
| Contact Gender | QC (Male) | |
| Housing Material | Polyamide (PA) | |
| Mounting Style | In-Line | |
| Subcategory | Circular Connectors | |
| Part # Aliases | Q_1,5/2FL/11-11KU-ESA Q152FL1111KUESA |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?