Reference Only

1670248

Circular Metric Connectors .

Manufacturer:

Mfr Part:
1670248

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryCircular Metric Connectors
Product TypeCircular Metric Connectors
Number of Contacts3 Contact
Termination StyleIDC
Current Rating17.5 A
Voltage Rating500 VAC, 500 VDC
ProductConnectors
TypeStraight
Contact GenderQC (Female)
Mounting StyleIn-Line
SubcategoryCircular Connectors
Part # AliasesQ_1,5/3IDC/13-13KU-KU Q153IDC1313KUKU

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 5 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$23.55$23.55
Need more?