Reference Only

1663857

Heavy Duty Power Connectors Turn 2.5 Male Switch 2mm Diam. 1.00mm, A.

Manufacturer:

Mfr Part:
1663857

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryHeavy Duty Power Connectors
SeriesCK
ProductContacts
Termination StyleCrimp
Insert / Contact GenderPin (Male)
Contact PlatingSilver
Contact MaterialCopper
TradenamePLUSCON
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors
Part # AliasesCK2,5-ED-1,00ST-S_AG CK25ED100STSAG

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8538909999
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.67$67.00
Need more?