Reference Only

1663527

Heavy Duty Power Connectors Pneumatic Fem Cont. for HC-M-PN3, 3.0 mm.

Manufacturer:

Mfr Part:
1663527

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryHeavy Duty Power Connectors
SeriesHC-M-PN
ProductContacts
Accessory TypeContact Insert
Contact MaterialDelrin Acetal
Maximum Operating Temperature+ 80 C
TradenameHEAVYCON
Contact GenderFemale
Minimum Operating Temperature- 40 C
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors
Part # AliasesHC-M-PN3-3,00-BU HCMPN3300BU

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3917400095
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 4 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$8.12$81.20
Need more?