Reference Only
1661037
Heavy Duty Power Connectors HC-B 24-APV GY.
Datasheet
1661037 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Heavy Duty Power Connectors | |
| Product | Accessories | |
| Series | Heavycon | |
| IP Rating | IP54 | |
| Accessory Type | Cover Plate | |
| For Use With | B24 Wall Cutouts | |
| Housing / Hood Size | B24 | |
| Housing Material | Polyamide (PA) | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors | |
| Tradename | HEAVYCON | |
| Part # Aliases | HC-B_24-APV-GY HCB24APVGY |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $10.86 | $10.86 |
Need more?