Reference Only

1660177

Obsolete
Heavy Duty Power Connectors HC-B 10-SD-FL/FS

Manufacturer:

Mfr Part:
1660177

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryHeavy Duty Power Connectors
SeriesHeavycon
ProductAccessories
Accessory TypeProtection Cover
BoardlocksSingle Locking
Housing / Hood SizeB10
Housing MaterialPolyamide (PA)
IP RatingIP66
TradenameHEAVYCON
For Use WithSize B10 Housings
Maximum Operating Temperature+ 100 C
Minimum Operating Temperature- 20 C
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors
Part # AliasesHC-B_10-SD-FL/FS HCB10SDFLFS

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?