Reference Only
1658668
Circular Metric Connectors VS-A-F-IP67-BK.
Datasheet
1658668 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| IP Rating | IP67 | |
| Product | Accessories | |
| Series | VS | |
| Height | 36 mm | |
| Housing Material | Polyamide (PA) | |
| Length | 27.6 mm | |
| Subcategory | Circular Connectors | |
| Tradename | PLUSCON Data | |
| Width | 36 mm | |
| Part # Aliases | VS-A-F-IP67-BK VSAFIP67BK |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 8547200090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $7.03 | $7.03 |
Need more?