Reference Only

1658561

Obsolete
Modular Connectors / Ethernet Connectors VS-PP-PN-R-3XRJ45/ 5-LSA

Manufacturer:

Mfr Part:
1658561

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryModular Connectors / Ethernet Connectors
ProductPatch Panels
GenderJack (Female)
USOC CodesRJ45
Number of Positions / Contacts per Port8P8C
ShieldingShielded
Performance CategoryCat 5e
Mounting StyleDIN Rail
IP RatingIP20
Current Rating1 A
Minimum Operating Temperature0 C
Maximum Operating Temperature+ 70 C
ColorGreen
Contact MaterialCopper Alloy
Contact PlatingGold
Flammability RatingUL 94 V-0
Number of Ports3 Port
Number of Positions4
Product TypeModular Connectors / Ethernet Connectors
SubcategoryModular Connectors / Ethernet Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?