Reference Only

1658121

Modular Connectors / Ethernet Connectors VS-PP-F-SCRJ.

Manufacturer:

Mfr Part:
1658121

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryModular Connectors / Ethernet Connectors
ProductAdapters
Mounting StyleDIN Rail
IP RatingIP20
Minimum Operating Temperature- 10 C
Maximum Operating Temperature+ 60 C
ColorGray
Number of Positions2 Position
Product TypeModular Connectors / Ethernet Connectors
SubcategoryModular Connectors / Ethernet Connectors
TradenamePLUSCON Data
Part # AliasesVS-PP-F-SCRJ VSPPFSCRJ

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$82.60$82.60
Need more?