Reference Only

1658066

Circular Metric Connectors Protectiv cover,IP67 flat design,black.

Manufacturer:

Mfr Part:
1658066

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryCircular Metric Connectors
Product TypeCircular Metric Connectors
IP RatingIP67
ProductAccessories
TypeProtective Cover
SeriesVS
PackagingBulk
Accessory TypeProtective Cover
Height10 mm
Housing MaterialPolyamide (PA)
Length41 mm
SubcategoryCircular Connectors
TradenamePLUSCON Data
Width22 mm
Part # AliasesVS-08-SD-F-BK VS08SDFBK

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3926909989
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 5 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 5 / Multiples: 1)
Quantity Unit PriceExt. Price
$7.14$35.70
Need more?