Reference Only

1657915

Heavy Duty Power Connectors MSTBAH2,5/ 5-GB-5,08 5P MSTB INSERT.

Manufacturer:

Mfr Part:
1657915

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryHeavy Duty Power Connectors
ProductConnectors
Current Rating16 A
Number of Positions5 Position
Termination StyleSolder Pin
Voltage Rating24 V
Housing MaterialPolybutylene Terephthalate (PBT)
Contact PlatingGold
Contact MaterialCopper Alloy
IP RatingIP20
Maximum Operating Temperature+ 70 C
TradenamePLUSCON Data
Contact GenderFemale
Housing GenderFemale
Minimum Operating Temperature- 40 C
Mounting AngleRight Angle
Mounting StylePanel
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors
Part # AliasesVS-MSTBAH_2,5/_5-GB-5,08-BK-A VSMSTBAH255GB508BKA

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 4 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$3.54$177.00
Need more?