Reference Only

1657889

Modular Connectors / Ethernet Connectors VS-PPC-F1-SCRJ- POBK-1RP.

Manufacturer:

Mfr Part:
1657889

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryModular Connectors / Ethernet Connectors
ProductAccessories
Configuration1x1
Mounting StylePanel Mount
IP RatingIP65, IP67
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 80 C
ColorBlack
Flammability RatingUL 94 V-0
Number of Ports1 Port
Product TypeModular Connectors / Ethernet Connectors
SubcategoryModular Connectors / Ethernet Connectors
TradenamePLUSCON Data
Part # AliasesVS-PPC-F1-SCRJ-POBK-1RP VSPPCF1SCRJPOBK1RP

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 7 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 2 / Multiples: 1)
Quantity Unit PriceExt. Price
$3.67$7.34
Need more?