Reference Only

1657847

End of Life
Modular Connectors / Ethernet Connectors VS-PPC-F1-RJ45-P0BK CAT5 MNT FRAME

Manufacturer:

Mfr Part:
1657847

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryModular Connectors / Ethernet Connectors
ProductAccessories
TypeMounting Frame
USOC CodesRJ45
Mounting StylePanel Mount
Mounting AngleStraight
IP RatingIP65, IP67
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 70 C
ColorBlack
Flammability RatingUL 94 V-0
Product TypeModular Connectors / Ethernet Connectors
SubcategoryModular Connectors / Ethernet Connectors
TradenamePLUSCON Data
Part # AliasesVS-PPC-F1-RJ45-P0BK-1R-PHA VSPPCF1RJ45P0BK1RPHA

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?