Reference Only

1657122

Fiber Optic Cable Assemblies VS-PC-2X-POF-980SCRJ FSMA-5.

Manufacturer:

Mfr Part:
1657122

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryFiber Optic Cable Assemblies
Connector End ASCRJ
Connector End BFSMA
Fiber Diameter980/1000
Cable Length5 m
Number of Fibers2 Fiber
IP RatingIP20
Jacket ColorBlack
Jacket MaterialPolyethylene (PE)
Ferrule Diameter2.5 mm
Ferrule MaterialCopper Alloy
Mounting AngleStraight
Product TypeFiber Optic Cable Assemblies
SubcategoryFiber Optic
TradenamePLUSCON Data
Part # AliasesVS-PC-2X-POF-980-SCRJ/FSMA-5 VSPC2XPOF980SCRJFSMA5

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544700000
TARIC8544700000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$261.51$261.51
$240.52$2,405.20
Need more?
Contact Us