Reference Only

1656563

Modular Connectors / Ethernet Connectors FRONT PLATE PLASTIC.

Manufacturer:

Mfr Part:
1656563

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryModular Connectors / Ethernet Connectors
ProductAccessories
TypeFaceplate
Mounting StylePanel Mount
Minimum Operating Temperature- 10 C
Maximum Operating Temperature+ 60 C
ColorGray
SeriesVS-SI
Flammability RatingUL 94 V-0
Number of Ports2 Port
Product TypeModular Connectors / Ethernet Connectors
SubcategoryModular Connectors / Ethernet Connectors
TradenamePLUSCON
Part # AliasesVS-SI-FP-2DSUB9 VSSIFP2DSUB9

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$15.21$15.21
$12.66$126.60
Need more?
Contact Us