Reference Only

1656505

Power to the Board VS-SI-SD-DE.

Manufacturer:

Mfr Part:
1656505

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryPower to the Board
Product TypePower to the Board
Contact GenderSocket (Female)
Current Rating16 A
Voltage Rating250 V
Mounting StyleDIN Rail
Termination StyleScrew
SeriesVS-SI
TradenamePLUSCON
Maximum Operating Temperature+ 60 C
Minimum Operating Temperature- 10 C
SubcategoryPower Connectors
Part # AliasesVS-SI-SD-DE VSSISDDE

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$73.72$73.72
Need more?