Reference Only

1655527

New Product
Managed Ethernet Switches .

Manufacturer:

Mfr Part:
1655527

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryManaged Ethernet Switches
Number of Ports6 x SFP
Data Rate100 Mb/s, 1 Gb/s
Interface TypeSFP
Supply Voltage - Min100 VAC/DC
Supply Voltage - Max240 VAC/DC
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Power Consumption30 W
Dimensions177.15 mm x 70 mm x 192.55 mm
PackagingBulk
Product TypeManaged Ethernet Switches
SubcategoryEthernet & Communication Modules

Export and Environmental Classification

AttributeDescription
ECCN5A991.b
HTS8517620020
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?