Reference Only
1655524
New Product
Managed Ethernet Switches .
Datasheet
1655524 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Managed Ethernet Switches | |
| Number of Ports | 6 x SFP | |
| Data Rate | 100 Mb/s, 1 Gb/s | |
| Interface Type | SFP | |
| Supply Voltage - Min | 36 VDC | |
| Supply Voltage - Max | 72 VDC | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Power Consumption | 30 W | |
| Dimensions | 177.15 mm x 70 mm x 192.55 mm | |
| Packaging | Bulk | |
| Product Type | Managed Ethernet Switches | |
| Subcategory | Ethernet & Communication Modules |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 5A991.b |
| HTS | 8517620020 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?