Reference Only

1655328

D-Sub Mixed Contact Connectors VS-15-BU-DSUB-3P-LH.

Manufacturer:

Mfr Part:
1655328

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryD-Sub Mixed Contact Connectors
Number of Positions3
IP RatingIP20
FilteredUnfiltered
GenderFemale
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 55 C
Product TypeMixed Contact D-Sub Connectors
Shell MaterialMetal
SubcategoryD-Sub Connectors
TradenamePLUSCON Data
Part # AliasesVS-15-BU-DSUB-3P-LH VS15BUDSUB3PLH

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$10.71$10.71
Need more?