Reference Only

1655221

D-Sub High Density Connectors VS-25-BU-DSUB-HD-EG.

Manufacturer:

Mfr Part:
1655221

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryD-Sub High Density Connectors
Number of Positions44 Position
Number of Rows3 Row
GenderFemale
IP RatingIP20
Contact MaterialCopper Alloy
FilteredUnfiltered
Height12.93 mm
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 55 C
Product TypeHigh Density D-Sub Connectors
Shell MaterialMetal
SubcategoryD-Sub Connectors
TradenamePLUSCON Data
Part # AliasesVS-25-BU-DSUB-HD-EG VS25BUDSUBHDEG

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 21 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$39.92$39.92
Need more?