Reference Only
1655140
D-Sub High Density Connectors VS-15-BU-DSUB-HD-ER.
Datasheet
1655140 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | D-Sub High Density Connectors | |
| Number of Positions | 26 Position | |
| Number of Rows | 3 Row | |
| Gender | Female | |
| Contact Plating | Gold | |
| Current Rating | 3 A | |
| IP Rating | IP20 | |
| Contact Material | Copper Alloy | |
| Filtered | Unfiltered | |
| Height | 17.1 mm | |
| Insulation | Not Insulated | |
| Maximum Operating Temperature | + 105 C | |
| Minimum Operating Temperature | - 55 C | |
| Mounting Style | Panel | |
| Product Type | High Density D-Sub Connectors | |
| Shell Material | Metal | |
| Subcategory | D-Sub Connectors | |
| Tradename | PLUSCON Data | |
| Voltage Rating | 60 V | |
| Part # Aliases | VS-15-BU-DSUB-HD-ER VS15BUDSUBHDER |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $43.05 | $43.05 |
Need more?