Reference Only
1655124
D-Sub High Density Connectors VS-09-BU-D SUB-HD-CD-B.
Datasheet
1655124 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | D-Sub High Density Connectors | |
| Number of Positions | 15 | |
| Gender | Female | |
| IP Rating | IP20 | |
| Filtered | Unfiltered | |
| Maximum Operating Temperature | + 115 C | |
| Minimum Operating Temperature | - 55 C | |
| Product Type | High Density D-Sub Connectors | |
| Shell Material | Metal | |
| Subcategory | D-Sub Connectors | |
| Tradename | PLUSCON Data | |
| Part # Aliases | VS-09-BU-DSUB-HD-CD-B VS09BUDSUBHDCDB |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.58 | $9.16 |
Need more?