Reference Only

1655098

D-Sub High Density Connectors VS-09-ST-DSUB-HD-ER.

Manufacturer:

Mfr Part:
1655098

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryD-Sub High Density Connectors
Number of Positions15
Number of Rows3 Row
GenderMale
Contact PlatingGold
Current Rating3 A
Contact MaterialCopper
FilteredUnfiltered
Height17.1 mm
InsulationNot Insulated
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 55 C
Mounting StylePanel
Product TypeHigh Density D-Sub Connectors
SubcategoryD-Sub Connectors
TradenamePLUSCON Data
Voltage Rating60 V
Part # AliasesVS-09-ST-DSUB-HD-ER VS09STDSUBHDER

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$25.32$25.32
Need more?