Reference Only

1654963

Fiber Optic Cable Assemblies VS-PC-2XHCS-2 00-SCRJ/FSMA-1.

Manufacturer:

Mfr Part:
1654963

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryFiber Optic Cable Assemblies
Connector End ASCRJ
Connector End BFSMA
Fiber Diameter200/230
Cable Length1 m
Number of Fibers2 Fiber
Ferrule MaterialCopper Alloy
IP RatingIP20
Jacket ColorOrange
Jacket MaterialThermoplastic Elastomer (TPE)
Ferrule Diameter2.5 mm
Mounting AngleStraight, Straight
Product TypeFiber Optic Cable Assemblies
SubcategoryFiber Optic
TradenamePLUSCON Data
Part # AliasesVS-PC-2XHCS-200-SCRJ/FSMA-1 VSPC2XHCS200SCRJFSMA1

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544700000
TARIC8536901000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$370.13$370.13
$340.42$3,404.20
Need more?
Contact Us