Reference Only

1654950

Fiber Optic Cable Assemblies VS-PC-2XHCS-2 00-SCRJ/SCRJ-5.

Manufacturer:

Mfr Part:
1654950

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryFiber Optic Cable Assemblies
Connector End ASCRJ
Connector End BSCRJ
Fiber Diameter200/230
Cable Length5 m
Number of Fibers2 Fiber
IP RatingIP20
Jacket ColorOrange
Jacket MaterialThermoplastic Elastomer (TPE)
Ferrule Diameter2.5 mm
Ferrule MaterialCopper Alloy
Mounting AngleStraight
Product TypeFiber Optic Cable Assemblies
SubcategoryFiber Optic
TradenamePLUSCON Data
Part # AliasesVS-PC-2XHCS-200-SCRJ/SCRJ-5 VSPC2XHCS200SCRJSCRJ5

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544700000
TARIC8544700000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$437.45$437.45
$402.34$4,023.40
Need more?
Contact Us