Reference Only

1654866

Obsolete
Fiber Optic Connectors VS-SCRJ-HCS-FA-IP20

Manufacturer:

Mfr Part:
1654866

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryFiber Optic Connectors
ProductConnectors
ColorBlack
Number of Positions2
IP RatingIP20
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 70 C
Body MaterialPlastic
Product TypeData connector (cable side)
SubcategoryFiber Optic
TradenamePLUSCON Data
Part # AliasesVS-SCRJ-HCS-FA-IP20 VSSCRJHCSFAIP20

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536700000
TARIC8536700099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?