Reference Only

1654581

Obsolete
Modular Connectors / Ethernet Connectors VS-A-S-F-IP67

Manufacturer:

Mfr Part:
1654581

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryModular Connectors / Ethernet Connectors
ProductAccessories
GenderJack (Female)
USOC CodesRJ45
Mounting StylePanel Mount
IP RatingIP67
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 80 C
Flammability RatingUL 94 HB
Product TypeModular Connectors / Ethernet Connectors
SubcategoryModular Connectors / Ethernet Connectors
TradenamePLUSCON Data
Part # AliasesVS-A-S-F-IP67 VSASFIP67

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?