Reference Only

1654387

Fiber Optic Cable Assemblies VSPC2xGOF50SCRJSCRJ2 SCRJ IP20-IP20 2 M

Manufacturer:

Mfr Part:
1654387

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryFiber Optic Cable Assemblies
Product TypeFiber Optic Cable Assemblies
SubcategoryFiber Optic
TradenamePLUSCON Data
Part # AliasesVS-PC-2XGOF-50-SCRJ/SCRJ-2 VSPC2XGOF50SCRJSCRJ2

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544700000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?