Reference Only

1654345

D-Sub Standard Connectors VS-09-PROFIBUS-SP.

Manufacturer:

Mfr Part:
1654345

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryD-Sub Standard Connectors
Number of Positions9
Contact GenderPin (Male)
Mounting StyleWire
Mounting AngleRight Angle
Number of Rows2 Row
GenderMale
Contact PlatingGold
TypePlug
Shell Size1 (E)
IP RatingIP67
FilteredUnfiltered
Contact MaterialCopper
Current Rating1 A
Maximum Operating Temperature+ 75 C
Minimum Operating Temperature- 20 C
Product TypeD-Sub Connectors - Standard Density
SubcategoryD-Sub Connectors
TradenamePLUSCON Data
Voltage Rating50 V
Part # AliasesVS-09-PROFIBUS-SP VS09PROFIBUSSP

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536698000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$119.23$119.23
Need more?