Reference Only

1653799

Obsolete
Fiber Optic Connectors VS-SCRJ-TB-2F-SC RJ-GOF/IP65

Manufacturer:

Mfr Part:
1653799

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryFiber Optic Connectors
ProductAccessories
Number of Positions2
IP RatingIP65
Product TypeFiber Optic Connectors
SubcategoryFiber Optic
Part # AliasesVS-SCRJ-TB-2F-SCRJ-GOF/IP65 VSSCRJTB2FSCRJGOFIP65

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?