Reference Only
1653032
Obsolete
Modular Connectors / Ethernet Connectors VS-PP-R-1XRJ45/5-LSA
Datasheet
1653032 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Modular Connectors / Ethernet Connectors | |
| Product | Patch Panels | |
| USOC Codes | RJ45 | |
| Performance Category | Cat 5e | |
| Current Rating | 1 A | |
| Contact Plating | Gold | |
| Number of Positions | 8 | |
| Product Type | Modular Connectors / Ethernet Connectors | |
| Subcategory | Modular Connectors / Ethernet Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?