Reference Only
1653003
Modular Connectors / Ethernet Connectors VS-TO-OW-2-F-9010.
Datasheet
1653003 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Modular Connectors / Ethernet Connectors | |
| Gender | Jack (Female) | |
| USOC Codes | RJ45 | |
| Termination Style | SMD/SMT | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | + 5 C | |
| Maximum Operating Temperature | + 55 C | |
| Color | White | |
| Flammability Rating | UL 94 HB | |
| Number of Ports | 2 Port | |
| Product Type | Modular Connectors / Ethernet Connectors | |
| Subcategory | Modular Connectors / Ethernet Connectors | |
| Tradename | PLUSCON Data | |
| Part # Aliases | VS-TO-OW-2-F-9010 VSTOOW2F9010 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $21.89 | $21.89 | |
| $18.19 | $181.90 |
Need more?