Reference Only

1652402

End of Life
Modular Connectors / Ethernet Connectors VS08-A-RJ45/MOD-1IP 67SET-KALSA

Manufacturer:

Mfr Part:
1652402

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryModular Connectors / Ethernet Connectors
ProductAccessories
GenderJack (Female)
USOC CodesRJ45
Configuration1x1
Performance CategoryCat 5e
Mounting StyleThreaded
Number of Ports1 Port
Product TypeModular Connectors / Ethernet Connectors
SubcategoryModular Connectors / Ethernet Connectors
TradenamePLUSCON Data
Part # AliasesVS-08-A-RJ45/MOD-1-IP67-SETLSA VS08ARJ45MOD1IP67SETLSA

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694030
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?