Reference Only
1652198
D-Sub Backshells VS-25-SET-STD 25P HOUSING.
Datasheet
1652198 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | D-Sub Backshells | |
| Shell Size | 3 (B) | |
| Shell Material | Plastic | |
| Number of Positions | 25 | |
| IP Rating | IP67 | |
| Packaging | Tray | |
| Gender | Male | |
| Product Type | D-Sub Backshells | |
| Series | 16 | |
| Subcategory | D-Sub Connectors | |
| Tradename | PLUSCON Data | |
| Part # Aliases | VS-25-SET-STD VS25SETSTD |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (119-47-1) |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $49.33 | $49.33 |
Need more?