Reference Only

1648072

Heavy Duty Power Connectors HC-B 6-A-UT-PER-M.

Manufacturer:

Mfr Part:
1648072

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryHeavy Duty Power Connectors
ProductInserts
Accessory TypeTerminal Adapter
Number of Positions6 Position
Termination StyleScrew
Housing / Hood SizeB6
Insert / Contact GenderMale
Contact MaterialCopper
TradenameHEAVYCON
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors
Part # AliasesHC-B__6-A-UT-PER-M HCB6AUTPERM

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536908585
TARIC8536699099
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 19 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 5 / Multiples: 1)
Quantity Unit PriceExt. Price
$33.81$169.05
Need more?