Reference Only
1647679
Cable Glands, Strain Reliefs & Cord Grips ENLAR-M-KV-M25/M32.
Datasheet
1647679 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Cable Glands, Strain Reliefs & Cord Grips | |
| Product Type | Accessories | |
| Product | Accessories | |
| Type | Adapter, Extension | |
| Color | Silver | |
| Material | Brass, Nickel Plated | |
| Screw/Thread Size | M25 to M32 | |
| Length | 21 mm | |
| Maximum Bundle Diameter | 20 mm | |
| Subcategory | Wire & Cable Management | |
| Tradename | PLUSCON | |
| Part # Aliases | ENLAR-M-KV-M25/M32 ENLARMKVM25M32 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 7419805050 |
| TARIC | 7415330000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.29 | $62.90 |
Need more?