Reference Only
1646045
New Product
Multiple Function Sensor Modules PMD EM M-30 LR.
Datasheet
1646045 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Multiple Function Sensor Modules | |
| Product | Sensor | |
| Type | Soil moisture sensor | |
| Maximum Operating Temperature | + 60 C | |
| Height | 350 mm | |
| Minimum Operating Temperature | - 20 C | |
| Mounting Style | Plug-In | |
| Product Type | Multiple Function Sensor Modules | |
| Subcategory | Sensor Modules |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $597.43 | $597.43 |
Need more?