Reference Only

1645477

Heavy Duty Power Connectors HC-B 10-AMLD-AL.

Manufacturer:

Mfr Part:
1645477

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryHeavy Duty Power Connectors
ProductConnectors
BoardlocksSingle Locking
Housing / Hood SizeB10
Cable Entry AngleBottom
Housing MaterialAluminum
IP RatingIP65
Maximum Operating Temperature+ 125 C
TradenameHEAVYCON
For Use WithSize B10 Inserts
Housing ColorGray
Minimum Operating Temperature- 40 C
Mounting AngleStraight
Mounting StylePanel
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors
Part # AliasesHC-B_10-AMLD-AL HCB10AMLDAL

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$40.36$40.36
$36.42$364.20
Need more?
Contact Us