Reference Only

1644880

New Product
Terminal Block Interface Modules UM-D37M/16DI/DS/LED/ETHA.

Manufacturer:

Mfr Part:
1644880

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryTerminal Block Interface Modules
ProductTermination Boards
Current Rating2 A
Voltage Rating30 V
Mounting StyleDIN Rail
Maximum Operating Temperature+ 70 C
Minimum Operating Temperature- 40 C
Product TypeTerminal Block Interface Modules
SubcategoryTerminal Blocks

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8537109170
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 21 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$440.82$440.82
Need more?