Reference Only

1644105

New Product
Relay Sockets & Hardware RL-EE-RS-1-SC/FO/1X21, ECOR-1 relay base.

Manufacturer:

Mfr Part:
1644105

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryRelay Sockets & Hardware
ProductDIN Rail Adaptors
Accessory TypeRelay Base
Termination StyleScrew
ApplicationFASTON Relays
Current Rating12 A
Mounting StyleDIN Rail
Number of Contacts1 Contact
Product TypeRelay Sockets & Hardware
SubcategoryRelays

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536698000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$5.31$53.10
Need more?