Reference Only
1643000
Circular Metric Connectors Q 1.5/4FL/24-M20KU- ESA BK.
Datasheet
1643000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Circular Metric Connectors | |
| Product | Connectors | |
| Type | Straight | |
| IP Rating | IP65 | |
| Packaging | Bulk | |
| Contact Gender | QC (Female) | |
| Current Rating | 15 A | |
| Locking Mechanism | Screw Locking | |
| Mounting Style | Panel, Front | |
| Number of Contacts | 4 Contact | |
| Product Type | Circular Metric Connectors | |
| Shell Style | Receptacle | |
| Subcategory | Circular Connectors | |
| Termination Style | Solder | |
| Thread Size | M20 | |
| Voltage Rating | 500 VAC, 500 VDC | |
| Part # Aliases | Q_1,5/4FL/24-M20KU-ESA_BK Q154FL24M20KUESABK |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $16.82 | $16.82 |
Need more?