Reference Only

1642823

Obsolete
Heavy Duty Power Connectors HC-B 24-TFQ-76/O1 STM40G-EMV

Manufacturer:

Mfr Part:
1642823

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryHeavy Duty Power Connectors
SeriesHeavycon
ProductHoods
Accessory TypeSleeve Housing
BoardlocksDouble Locking
Termination StyleScrew
Housing / Hood SizeB24
Thread SizeM40
Housing MaterialAluminum
TradenameHEAVYCON
Maximum Operating Temperature+ 100 C
Minimum Operating Temperature- 40 C
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors
Part # AliasesHC-B_24-TFQ-76/O1STM40G-EMV HCB24TFQ76O1STM40GEMV

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?