Reference Only
1642742
Obsolete
Heavy Duty Power Connectors HC-B 16-AMQ-EMV
Datasheet
1642742 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Heavy Duty Power Connectors | |
| Series | Heavycon | |
| Product | Connectors | |
| Accessory Type | Mounting Base | |
| Boardlocks | Double Locking | |
| Housing / Hood Size | B16 | |
| Housing Material | Aluminum | |
| Maximum Operating Temperature | + 100 C | |
| Tradename | HEAVYCON | |
| For Use With | Size B16 Inserts | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Straight | |
| Mounting Style | Panel | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors | |
| Part # Aliases | HC-B_16-AMQ-EMV HCB16AMQEMV |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?