Reference Only

1642716

New Product
Resistor Networks & Arrays FA MCR-FMR-10K-1.5K-IP20-PT.

Manufacturer:

Mfr Part:
1642716

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryResistor Networks & Arrays
ProductResistor Networks
Resistor Values1.5 kOhms, 20 kOhms
Number of Resistors2 Resistor
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 80 C
Length35.1 mm
Width14.2 mm
Height14.2 mm
Product TypeResistor Networks & Arrays
SubcategoryResistors
Voltage Rating12 VDC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210070
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 7 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$75.00$75.00
Need more?